Filter Your Search
1 - 1 of 1 results
|
TLV6001RIDBVR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 4.5 mV | 0.5 V/us | 76 pA | 100 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 76 pA | -3.5 V | 7 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e4 | 76 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 2016-10-18 | Texas Instruments |