Filter Your Search
1 - 1 of 1 results
|
TLV62150RGTT
Texas Instruments
|
$1.7962 | Yes | Yes | Active | 12 V | 17 V | 4 V | 900 mV | 5.25 V | 1 A | 1 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |