Filter Your Search
1 - 1 of 1 results
![]() |
TLV62565DBVT
Texas Instruments
|
$0.9794 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 5.2 V | 1.5 A | 1 | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |