Filter Your Search
1 - 1 of 1 results
|
TLV70533PYFPT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 220 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | 2 % | S-XBGA-B4 | e1 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 776 µm | 776 µm | 500 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | 2016-10-01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |