Filter Your Search
1 - 1 of 1 results
|
TLV70533YFPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2 V | 3.3 V | 145 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.005 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 770 µm | 770 µm | 500 µm | TEXAS INSTRUMENTS INC | BGA | 0.80 X 0.80 MM, 0.50 MM HEIGHT, GREEN, DSBGA-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |