Filter Your Search
1 - 1 of 1 results
|
TLV717185PDQNR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.7 V | 1.85 V | 215 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.005 % | 0.02 % | 1 | 1.877 V | 1.822 V | CMOS | 1.5 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | SOIC | 1 X 1 MM, GREEN, PLASTIC, DQN-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |