Filter Your Search
1 - 2 of 2 results
|
TLV7211AIDCKT
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 0.04 pA | 14 µA | 10 µs | 1 | COMPARATOR | 5 V | CMOS | 0.04 pA | PUSH-PULL | 16 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLV7211AIDCKTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 14 µA | 10 µs | 1 | COMPARATOR | 5 V | CMOS | PUSH-PULL | 16 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | unknown | EAR99 | 8542.39.00.01 |