Filter Your Search
1 - 1 of 1 results
|
TLV76012DBZR
Texas Instruments
|
$0.1442 | Yes | Yes | Active | 30 V | 13.5 V | 12 V | 700 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 35 V | 0.045 % | 0.08 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 2017-10-05 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |