Filter Your Search
1 - 1 of 1 results
|
PTLV9061QDBVRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 6.5 V/us | 800 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | 10000 | 158489.31924 | NO | R-PDSO-G5 | 103 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm |