Filter Your Search
1 - 2 of 2 results
|
TLVH431AQLPR
Texas Instruments
|
$0.2617 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 80 mA | 1.24 V | 18 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | 1 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLVH431AQLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 80 mA | 1.24 V | 18 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 151.515 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 |