Filter Your Search
1 - 10 of 3,218,196 results
|
NMC-H1808X7R102K2KVTRPLPF
NIC Components Corp
|
$0.0513 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | NIC COMPONENTS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
1808N101J302CT
Walsin Technology Corporation
|
$0.0526 | Yes | Yes | Active | 100 pF | 3 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2.03 mm | WALSIN TECHNOLOGY CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||||
|
1808HA150JAT1A
Kyocera AVX Components
|
$0.0752 | Yes | Yes | Obsolete | 15 pF | 3 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
1808GC222KAT2A
Kyocera AVX Components
|
$0.0789 | Yes | Yes | Active | 2.2 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
1808AC103KAT2A
Kyocera AVX Components
|
$0.1120 | Yes | Active | 10 nF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
![]() |
C1808C102KGRAC
KEMET Corporation
|
$0.1170 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
![]() |
C1808C102KGRACAUTO
KEMET Corporation
|
$0.1273 | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1908 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
1808GC102MAT2A
Kyocera AVX Components
|
$0.1356 | Yes | Yes | Active | 1 nF | 2 kV | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | 1808 | |||||||
|
C1808C473KBRAC7800
KEMET Corporation
|
$0.1423 | Yes | Yes | Active | 47 nF | 630 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
S242B102K502CT
Walsin Technology Corporation
|
$0.1490 | Yes | Active | 1 nF | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | WALSIN TECHNOLOGY CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |