Filter Your Search
1 - 2 of 2 results
|
TM4C1292NCZADT3R
Texas Instruments
|
Check for Price | Obsolete | 32 | 120 MHz | 1048576 | 262144 | 32 | 28 | 25 MHz | 140 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B212 | 105 °C | -40 °C | 212 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TM4C1292NCZADT3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 256 | CORTEX-M4F | 32 | 28 | 25 MHz | 140 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 32 | 8 | 8 | 8 | YES | FLASH | 113 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B212 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 212 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | NFBGA-212 | compliant | 8542.31.00.01 | 5A992.C | Texas Instruments |