Filter Your Search
1 - 2 of 2 results
|
TMA1505D
Traco Power
|
$3.9217 | Yes | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 72 % | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | SIP5/7,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.1 mm | 19.5 mm | 10.45 mm | TRACO ELECTRONIC AG | MODULE | , SIP5/7,.2 | 6/5 | compliant | EAR99 | Traco Power | |||||
|
TMA1505D
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | 15 V | 5 V | 16.5 V | 13.5 V | 100 mA | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.2 mm | POWERSOLVE ELECTRONICS LTD | , | unknown | EAR99 |