Filter Your Search
1 - 10 of 44 results
|
TMC2242R2C1
TRW Inc
|
Check for Price | No | Transferred | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 140 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TRW LSI PRODUCTS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TMC2242BR2C2
Exar Corporation
|
Check for Price | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||||||||
|
TMC2242BKTC
Exar Corporation
|
Check for Price | Obsolete | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 810 µm | QUAD | 2.35 mm | 10 mm | 10 mm | EXAR CORP | QFP, | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||||||||
|
TMC2242R2C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2'S COMPLEMENT/INVERTED OFFSET BINARY OUTPUT; ICC SPECIFIED @ 20MHZ | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||
|
TMC2242AKTC
Rochester Electronics LLC
|
Check for Price | No | Active | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 44 | |||||||||
|
TMC2242BR2C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | ||||||||||||||
|
TMC2242AKTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | compliant | 8542.39.00.01 | 3A991.A.2 | QFP | 44 | |||||||
|
TMC2242BKTC1
Raytheon Semiconductor
|
Check for Price | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | RAYTHEON SEMICONDUCTOR | MQFP-44 | unknown | |||||||||||||||||||||
|
TMC2242BR2C2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 290 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | 3A991.A.2 | ||||||||||||
|
TMC2242BR2C1
Exar Corporation
|
Check for Price | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | unknown | 8542.39.00.01 | 3A991.A.2 |