Filter Your Search
1 - 1 of 1 results
|
TME2409S
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | NO | 9 V | 24 V | 110 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 26.4 V | 21.6 V | 10 % | 1 | 1 | SHORT CIRCUIT | 0.053025 Vrms | 1 W | NO | R-PSIP-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.2 mm | 7 mm | POWERSOLVE ELECTRONICS LTD | , | unknown | EAR99 |