Filter Your Search
1 - 10 of 37 results
|
TMP320C25GBL
Rochester Electronics LLC
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TMP320C6421ZDU6
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 22 | 600 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 450MHZ | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B376 | 70 °C | 376 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA, | unknown | 8542.31.00.01 | BGA | 376 | 3A991.A.2 | |||||||||||||||||
|
TMP320C50KGDL40B
Rochester Electronics LLC
|
Check for Price | Active | 16 | 16 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | R-XUUC-N117 | 117 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
TMP320C50KGDL80C
Rochester Electronics LLC
|
Check for Price | Active | 16 | 16 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | R-XUUC-N117 | 117 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
TMP320C50KGD
Texas Instruments
|
Check for Price | Obsolete | 1056 | 16 | 16 | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 1 | 16 | 16 | MROM | X-XUUC-N95 | Not Qualified | 95 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
TMP320C40KGDL50CT
Texas Instruments
|
Check for Price | Obsolete | 32 | 8192 | 32 | 31 | 50 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | COMMERCIAL | R-XUUC-N325 | Not Qualified | 70 °C | 325 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, DIE OR CHIP | unknown | 8542.31.00.01 | DIE | 325 | 3A991.A.2 | |||||||||||||||||||||||
|
TMP320C31KGDM40B
Texas Instruments
|
Check for Price | Obsolete | 32 | 1024 | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FLOATING POINT | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | TEXAS INSTRUMENTS INC | , DIE OR CHIP | unknown | 8542.31.00.01 | DIE | |||||||||||||||||||||||||||||||||||||||
|
TMP320C31KGDM50B
Texas Instruments
|
Check for Price | Obsolete | 32 | 1024 | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FLOATING POINT | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | TEXAS INSTRUMENTS INC | , DIE OR CHIP | unknown | 8542.31.00.01 | DIE | |||||||||||||||||||||||||||||||||||||||
|
TMP320C50KGDL80C
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | COMMERCIAL | R-XUUC-N117 | Not Qualified | 70 °C | 117 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.31.00.01 | DIE | 117 | |||||||||||||||||||||||||
|
TMP320C15NL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 55 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 |