Filter Your Search
1 - 4 of 4 results
|
TMP513AIDR
Texas Instruments
|
$1.7779 | Yes | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 2 | 1 | 1.4 mA | 26 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
TMP513AIRSAR
Texas Instruments
|
$1.7779 | Yes | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 2 | 1 | 1.4 mA | 26 V | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TMP513AIRSAT
Texas Instruments
|
$2.0450 | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 2 | 1 | 1.4 mA | 26 V | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TMP513AID
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 2 | 1 | 1.4 mA | 26 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |