Filter Your Search
1 - 2 of 2 results
|
TMP80C50AP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 11 MHz | 8 | 12 | 11 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | TOSHIBA CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||
|
TMP80C50AP-6
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 8 | 6 MHz | 4096 | 256 | 8048 | 8 | 12 | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | TOSHIBA CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 |