Filter Your Search
1 - 1 of 1 results
|
TMP8253P-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 32 mm | TOSHIBA CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 |