Filter Your Search
1 - 1 of 1 results
![]() |
TMP87CH38N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | TLCS-870 | 8 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 17 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 |