Filter Your Search
1 - 2 of 2 results
|
TMP87P808MG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 8 | 8 MHz | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||||||
|
TMP87P808M
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | TLCS-870 | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.31.00.01 | Toshiba |