Filter Your Search
1 - 1 of 1 results
|
TMP87PH00N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 256 | TLCS-870 | 8 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 4.2MHZ | NO | NO | NO | NO | 8 | YES | OTPROM | 12 mA | 6 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |