Filter Your Search
1 - 1 of 1 results
|
TMP87PH46NG
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 8 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | Toshiba |