Filter Your Search
1 - 10 of 11 results
|
TMP95C061BEF
Toshiba America Electronic Components
|
Check for Price | Active | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | CMOS | NO | YES | YES | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,1.0SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 22 mm | 22 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP95C063FG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 16 | 25 MHz | 16 | 24 | 25 MHz | 91 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.45 mm | 20 mm | 20 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | FQFP, | 144 | |||||||||||
|
TMP95C061BFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.7SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | 100 | ||||||
|
TMP95C061BDFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | FQFP, QFP100,.63SQ,20 | 100 | ||||||||
|
TMP95C063BF
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
TMP95C061BF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | FQFP, QFP100,.63SQ,20 | 100 | ||||||
|
TMP95C063DFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 91 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | LFQFP, | 144 | |||||||||||
|
TMP95C001FG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 12.5 MHZ | NO | YES | NO | NO | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | QFP, | 64 | ||||||||||||
|
TMP95C063F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 91 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | QFP, QFP144,.87SQ,20 | 144 | |||||||||
|
TMP95C061F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 25 MHz | TLCS-900/H | 8 | 16 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100(UNSPEC) | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | FQFP, QFP100(UNSPEC) | 100 |