Filter Your Search
1 - 1 of 1 results
|
TMPZ84C00AP-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | BUILT-IN REFRESH CIRCUIT FOR DYNAMIC MEMORY | NO | FIXED POINT | NO | YES | 2 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 50.7 mm | TOSHIBA CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |