Filter Your Search
1 - 1 of 1 results
|
TMPZ84C015BF-6
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 0 | 0 | 8 | 16 | 6 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | BUILT-IN DYNAMIC RAM REFRESH CONTROLLER | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | 14 X 20 MM, MINI, PLASTIC, QFP-100 | 100 | unknown | Toshiba |