Filter Your Search
1 - 10 of 10,787 results
|
CC4-14001BESSNHWS
Vishay Intertechnologies
|
$4.8500 | No | Active | 14 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||
|
CC4-60401BESSNHWS
Vishay Intertechnologies
|
$4.8500 | No | Active | 60.4 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||
|
CC4-20002BESSNHWS
Vishay Intertechnologies
|
$4.8500 | No | Active | 200 kΩ | 0.1 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||
|
CC4-83500ACSSGKWS
Vishay Intertechnologies
|
Check for Price | No | Active | 8.35 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||
|
CC4-10402ABSGNHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 104 kΩ | 0.05 % | 175 mW | 0510 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
CC4-15602AKSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 156 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||
|
CC4-4810AACSANHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 481 Ω | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | TR | Aluminum (Al) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||
|
CC4-36101AESGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36.1 kΩ | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||
|
CC4-40200BBSTGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.02 kΩ | 0.1 % | 175 mW | 0510 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
CC4-9880AAKSSNHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 988 Ω | 0.05 % | 175 mW | 0510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) | ONE SURFACE | 254 µm | 1.27 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |