Filter Your Search
1 - 10 of 7,629 results
|
SOT143-03-D003-DG
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 50 kΩ | BUSSED | 1 | 70 °C | 5 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin (Sn) | GULL WING | WELWYN COMPONENTS LTD | , 0511 | compliant | EAR99 | |||||||||
|
SOT143-02-C007-GD
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2 % | 250 mW | 0511 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | SOT143 | 100 mW | 2 kΩ | ISOLATED | 2 | 70 °C | 2 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TIN | GULL WING | WELWYN COMPONENTS LTD | SOT, LEAD FREE | compliant | |||||||||||
|
SOT143-03-A002-JG
TT Electronics Resistors
|
Check for Price | No | Yes | Obsolete | 5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | EAR99 | |||||||||
|
SOT143-03-A005-DDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 200 Ω | DIVIDER | 1 | 70 °C | 40 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT | compliant | |||||||||||
|
SOT143-03-A005-DDPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 0.5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 200 Ω | DIVIDER | 1 | 70 °C | 40 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | WELWYN COMPONENTS LTD | , 0511 | compliant | EAR99 | |||||||||
|
SOT143-02-D004-GDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.4 kΩ | 2 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 5.4 kΩ | BUSSED | 1 | 70 °C | 2.75 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | SOT | compliant | |||||
|
SOT143-03-A003-JBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT | compliant | |||||||||||
|
SOT143-03-A003-JBPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | WELWYN COMPONENTS LTD | , 0511 | compliant | EAR99 | |||||||||
|
SOT143-03-B002-FGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT | compliant | |||||||||||
|
SOT143-03-C005-GDPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 2 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 40 kΩ | ISOLATED | 2 | 70 °C | 40 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | WELWYN COMPONENTS LTD | , 0511 | compliant | EAR99 |