Filter Your Search
1 - 10 of 14,139 results
|
SOT143LF-02-C005-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 100 kΩ | ISOLATED | 2 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, ROHS COMPLIANT | compliant | EAR99 | |||||
|
SOT143-02-C007-GG
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2 % | 250 mW | 0512 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | ISOLATED | 3 | 70 °C | 2 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | 8533.21.00.20 | ||||
|
SOT143-02-D001-JD
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 121 Ω | BUSSED | 1 | 70 °C | 1.33 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT143 | compliant | EAR99 | ||||
|
CB0565BLF-01-3240-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 324 Ω | BUSSED | 1 | 70 °C | YES | e1 | 85 °C | -40 °C | 8 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CB0565ALF-01-13R3-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 600 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 13.3 Ω | ISOLATED | 5 | 70 °C | YES | e1 | 85 °C | -40 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-10, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
SOT143LF-03-D007-DD
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | EAR99 | |||||
|
SOT143LF-01-C007-GA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | ISOLATED | 2 | 70 °C | 2 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, ROHS COMPLIANT | compliant | EAR99 | |||||
|
SOT143LF-03-C004-DA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 750 Ω | ISOLATED | 2 | 70 °C | 750 Ω | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, LEAD FREE | compliant | EAR99 | |||||
|
SOT143LF-02-A009-FG
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 500 Ω | DIVIDER | 1 | 70 °C | 30 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOT, ROHS COMPLIANT | compliant | EAR99 | |||||
|
SOT143-01-A005-DF
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 0.5 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 200 Ω | DIVIDER | 1 | 70 °C | 40 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOT | compliant | EAR99 |