Filter Your Search
1 - 10 of 202 results
|
L-1225M0R33GGBS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 mΩ | 2 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 812.4 mV | e4 | 125 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R91HBTI
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 910 mΩ | 3 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 1.3491 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R22KBT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 220 mΩ | 10 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 663.3 mV | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R15LGT5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mΩ | 20 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 547.7 mV | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R68JWT0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 mΩ | 5 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 1.1662 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R10KBTF
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 mΩ | 10 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 447.2 mV | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R82GGT3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 820 mΩ | 2 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 1.2806 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R28FBTI
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 280 mΩ | 1 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 748.3 mV | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R43HSTF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 430 mΩ | 3 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 927.4 mV | e1 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
L-1225M0R30JGT3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 300 mΩ | 5 % | 2 W | 1222 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 774.6 mV | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.2 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |