Filter Your Search
1 - 2 of 2 results
|
TMR1-2413
Traco Power
|
$7.8127 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||
|
TMR1-2413SM
Traco Power
|
$11.0682 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G7 | e3 | 2 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 13.7 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power |