Filter Your Search
1 - 1 of 1 results
|
TMR2-2410WIN
Traco Power
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | OTHER | 1.65 W | R-PSMA-T7 | e3 | 75 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |