Filter Your Search
1 - 1 of 1 results
|
TMR2-4812WIN
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 167 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | OTHER | 2 W | R-PSMA-T7 | e3 | 75 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |