Filter Your Search
1 - 7 of 7 results
|
TMR3-2423WIE
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||
|
TMR3-2423WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | ALSO HAS OUTPUT OF -15V | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.2 mm | TRACO ELECTRONIC AG | , SIP7/8,.23 | compliant | EAR99 | MODULE | 8/7 | ||||||
|
TMR3-2423WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MSMA-T8 | e3 | 90 °C | -40 °C | 265 | 10 | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-05-28 | |||||||||||
|
TMR3-2423WISM
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 100 mA | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-G7 | e3 | 2 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 14.9 mm | 19 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||
|
TMR3-2423E
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||
|
TMR3-2423HI
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | ALSO VOUT=(-15 VOLT) | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-PSMA-T7 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||
|
TMR3-2423
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | -15 VOLT ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 | HYBRID | OTHER | 3 W | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.23 | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.1 mm | TRACO ELECTRONIC AG | , SIP7/8,.23 | compliant | EAR99 | Traco Power |