Filter Your Search
1 - 1 of 1 results
|
TMR3-7222WIR
Traco Power
|
Check for Price | Yes | Active | 110 V | 12 V | 160 V | 43 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MSMA-T8 | e3 | 90 °C | -40 °C | 265 | 10 | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-05-28 |