Parametric results for: tmr32423 under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: tmr32423
Select parts from the table below to compare.
Compare
Compare
TMR3-2423WIE
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 100 mA 2 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 81 % 1 % 1 HYBRID 3 W R-PSMA-T7 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.3 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG , compliant EAR99
TMR3-2423WI
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 100 mA 2 NO NO ALSO HAS OUTPUT OF -15V DC-DC REGULATED POWER SUPPLY MODULE 81 % 1 % 1 HYBRID INDUSTRIAL 3 W R-XSMA-P7 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm SINGLE 9.2 mm 21.8 mm 11.2 mm TRACO ELECTRONIC AG , SIP7/8,.23 compliant EAR99 MODULE 8/7
TMR3-2423WIR
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 100 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 1 % 1 HYBRID INDUSTRIAL 3 W R-MSMA-T8 e3 90 °C -40 °C 265 10 8 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.6 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG , compliant EAR99 2018-05-28
TMR3-2423WISM
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 100 mA 2 YES NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 1 HYBRID OTHER 3 W R-PDMA-G7 e3 2 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) GULL WING 2.54 mm DUAL 14.9 mm 19 mm 9.2 mm TRACO ELECTRONIC AG , compliant EAR99
TMR3-2423E
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 83 % 1 % 1 HYBRID 3 W R-PSMA-T7 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.3 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG , compliant EAR99
TMR3-2423HI
Traco Power
Check for Price Yes Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO ALSO VOUT=(-15 VOLT) DC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 1 HYBRID OTHER 3 W R-PSMA-T7 e3 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.6 mm TRACO ELECTRONIC AG , compliant EAR99
TMR3-2423
Traco Power
Check for Price Yes Yes Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO -15 VOLT ADDITIONAL OUTPUT IS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 1 HYBRID OTHER 3 W e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP7/8,.23 NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.1 mm TRACO ELECTRONIC AG , SIP7/8,.23 compliant EAR99 Traco Power