Filter Your Search
1 - 1 of 1 results
|
TMR5W2224
Eaton Corporation
|
Check for Price | Yes | Active | 24 V | 10 A | 240 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | 600 s | 6 s | 2.4 V | 2.4 V | 2VA@240VAC | 10A@240VAC | 10A@30VDC | 2 s | CE; CUL; UL | -28 °C | 65 °C | AC/DC | SOCKET MOUNT | 11 | 2 FORM C | NO | SNAP-ON | 43.2 mm | 73.7 mm | 61 mm | 61mm X 43.2mm X 73.7mm | EATON CORP | compliant |