Filter Your Search
1 - 2 of 2 results
|
TMR9-1223-P
Traco Power
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
![]() |
TMR9-1223
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 300 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | INDUSTRIAL | 9 W | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | MODULE,10LEAD,.4 | Matte Tin (Sn) | THROUGH-HOLE | 9.6 mm | 21.8 mm | 11.2 mm | TRACO ELECTRONIC AG | compliant | EAR99 |