Filter Your Search
1 - 7 of 7 results
|
TMS320C240PQQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | TMS320 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320C240PQA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | TMS320 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320C240PQL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | 544 | TMS320 | 16 | 16 | 20 MHz | 3 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 10 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 8542.31.00.01 | |||||||
|
TMS320C240PQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
TMS320C240PQR
Texas Instruments
|
Check for Price | Obsolete | 32 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
TMS320C240PQS
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | TMS320 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320C240PQLR
Texas Instruments
|
Check for Price | Obsolete | 32 | 544 | 16 | 16 | 20 MHz | 3 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 10 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, | unknown | 8542.31.00.01 |