Filter Your Search
1 - 2 of 2 results
|
TMS320C31PQL50
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1024 | 32 | 24 | 50 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 425 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C31PQL-50
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 | 200 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | compliant |