Filter Your Search
1 - 1 of 1 results
|
TMS320C51PQA80
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 1056 | 16 | 16 | 80 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 5 | 1 | 16 | 16 | MROM | 157 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 |