Filter Your Search
1 - 6 of 6 results
|
TMS320C6455DZTZ2
Texas Instruments
|
$292.8700 | No | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | S-PBGA-B697 | Not Qualified | e1 | 4 | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320C6455DZTZA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 32768 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | S-PBGA-B697 | Not Qualified | e1 | 4 | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320C6455DZTZ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | 64 | 20 | 66.6 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | S-PBGA-B697 | Not Qualified | e1 | 4 | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320C6455DZTZA8
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | FCBGA-697 | compliant | 8542.31.00.01 | |||||||||
|
TMS320C6455DZTZ8
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | FBGA, BGA697,29X29,32 | compliant | 8542.31.00.01 | ||||||||||
|
TMS320C6455DZTZ7
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 8192 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.236 V | 1.164 V | OTHER | S-PBGA-B697 | Not Qualified | 90 °C | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | FBGA, BGA697,29X29,32 | unknown | 8542.31.00.01 |