Filter Your Search
1 - 3 of 3 results
|
TMS320C6474FGUN
Texas Instruments
|
$185.7803 | No | No | Obsolete | 32 | 1 GHz | 8192 | 32 | 14 | 625 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.2 V | 900 mV | OTHER | S-PBGA-B561 | Not Qualified | e0 | 4 | 100 °C | 220 | 20 | 561 | PLASTIC/EPOXY | FBGA | BGA561,27X27,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, FCBGA-561 | 561 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320C6474FGUNA
Texas Instruments
|
$232.0999 | No | Obsolete | 32 | 1 GHz | 8192 | 32 | 14 | 625 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 64 | 8 | 1.2 V | 900 mV | INDUSTRIAL | S-PBGA-B561 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 220 | 20 | 561 | PLASTIC/EPOXY | FBGA | BGA561,27X27,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-561 | 561 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C6474FGUN2
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 1.2 GHz | 8192 | 32 | 14 | 625 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.2 V | 900 mV | OTHER | S-PBGA-B561 | Not Qualified | e0 | 4 | 95 °C | 220 | 20 | 561 | PLASTIC/EPOXY | FBGA | BGA561,27X27,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA561,27X27,32 | 561 | not_compliant | 3A991.A.2 | 8542.31.00.01 |