Filter Your Search
1 - 2 of 2 results
|
TMS320C6671ACYPA
Texas Instruments
|
$119.8323 | Yes | Active | 32 | 8192 | 64 | 16 | 18 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 144 | 8 | 8 | MROM | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B841 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 841 | PLASTIC/EPOXY | FBGA | BGA841,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.39 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-841 | 841 | compliant | 5A991.B.4.A | 8542.31.00.01 | Texas Instruments | ||
|
TMS320C6671ACYPA25
Texas Instruments
|
$136.3148 | Yes | Active | 32 | 8192 | 64 | 16 | 18 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 144 | 8 | 8 | MROM | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B841 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 841 | PLASTIC/EPOXY | FBGA | BGA841,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.39 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-841 | 841 | compliant | 5A991.B.4.A | 8542.31.00.01 |