Filter Your Search
1 - 10 of 11 results
|
TMS320DM8147SCYE0
Texas Instruments
|
$39.5155 | Yes | Yes | Active | 32 | 720 MHz | 8192 | 16 | 28 | 30 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.26 V | 1.14 V | OTHER | S-PBGA-B684 | Not Qualified | e1 | 4 | 90 °C | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA684,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320DM8147SCYE2
Texas Instruments
|
$45.0481 | Yes | Yes | Active | 32 | 1 GHz | 8192 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.42 V | 1.28 V | OTHER | S-PBGA-B684 | Not Qualified | e1 | 4 | 90 °C | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA684,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320DM8147SCYE1
Texas Instruments
|
$48.1029 | Yes | Yes | Active | 32 | 1 GHz | 8192 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 72 | 8 | 1.42 V | 1.28 V | OTHER | S-PBGA-B684 | Not Qualified | e1 | 4 | 90 °C | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA684,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DM8147SCIS0
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 GHz | ETHERNET; I2C; SPI; UART; USB | 48 | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | IT ALSO OPERATES IN 1.71V MINIMUM SUPPLY | 3.47 V | 3.14 V | OTHER | S-PBGA-B684 | e1 | 4 | 90 °C | 250 | 30 | 684 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | FCBGA-684 | compliant | |||||||||||||||||||||
|
TMS320DM8147BCYE1
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 16384 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.42 V | 1.28 V | S-PBGA-B684 | Not Qualified | e1 | 4 | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA688,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TMS320DM8147BCYEA
Texas Instruments
|
Check for Price | Obsolete | 32 | 16 | 8 | 30 MHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B684 | 105 °C | -40 °C | 684 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 684 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320DM8147BCYE0
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 16384 | 16 | 8 | 30 MHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.16 V | 1.05 V | OTHER | S-PBGA-B684 | Not Qualified | e1 | 4 | 90 °C | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA688,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320DM8147BCYED
Texas Instruments
|
Check for Price | Obsolete | 32 | 16 | 8 | 30 MHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B684 | 90 °C | -40 °C | 684 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 684 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
DM8147BCIS0
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | IT ALSO OPERATES IN 1.71V MINIMUM SUPPLY | 3.47 V | 3.14 V | S-PBGA-B684 | e1 | 4 | 250 | 30 | 684 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | HBGA, | compliant | |||||||||||||||||||||||||||
|
TMS320DM8147BCYE2
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 16384 | 16 | 28 | 30 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.42 V | 1.28 V | S-PBGA-B684 | Not Qualified | e1 | 4 | 250 | 30 | 684 | PLASTIC/EPOXY | FBGA | BGA688,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.06 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-684 | 684 | compliant | 3A991.A.2 | 8542.31.00.01 |