Filter Your Search
1 - 1 of 1 results
|
TMS320F28020DAS
Texas Instruments
|
$4.0014 | Yes | Yes | Active | 32 | 40 MHz | 16384 | 12288 | 6 | TMS320 | 30 MHz | 20 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 70 mA | 1.995 V | 1.71 V | AUTOMOTIVE | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.32 | 38 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |