Filter Your Search
1 - 1 of 1 results
|
TMS320F28035PAGQ
Texas Instruments
|
$8.4584 | Yes | Yes | Active | 32 | 60 MHz | 65536 | 20480 | 20 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |