Filter Your Search
1 - 1 of 1 results
|
TMS320F2811PBKQ
Texas Instruments
|
$20.5507 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | AUTOMOTIVE | S-PQFP-G128 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |