Filter Your Search
1 - 10 of 10 results
|
TMS320F28232ZAYA
Texas Instruments
|
$13.3424 | Yes | Yes | Active | 32 | 53248 | 26624 | C28X | 150 MHz | 3 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 µA | 1.995 V | 1.805 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-10-16 | Texas Instruments | |||||||||
|
TMS320F28232PGFA
Texas Instruments
|
$15.0292 | Yes | Yes | Active | 32 | 53248 | 52 | C28X | 32 | 20 | 100 MHz | 19 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 176 | |||
|
TMS320F28232ZHHA
Texas Instruments
|
$16.4395 | Yes | Yes | Obsolete | 32 | 53248 | 52 | C28X | 32 | 20 | 100 MHz | 19 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||
|
TMS320F28232ZJZA
Texas Instruments
|
$16.4395 | Yes | Obsolete | 32 | 52 | 32 | 20 | 100 MHz | 19 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | FLASH | 315 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 176 | |||||||||
|
TMS320F28232ZJZS
Texas Instruments
|
$18.1170 | Yes | Obsolete | 32 | 32 | 20 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 176 | ||||||||||||||||||
|
TMS320F28232PTPS
Texas Instruments
|
$20.8012 | Yes | Yes | Active | 32 | 53248 | 13312 | C28X | 32 | 20 | 100 MHz | 19 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.89 V | 1.71 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | HLFQFP, QFP176,1.0SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 176 | ||||
|
TMS320F28232ZJZQ
Texas Instruments
|
$20.8696 | Yes | Obsolete | 32 | 32 | 20 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA, BGA176,14X14,40 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 176 | ||||||||||||||||||
|
TMS320F28232PTPQ
Texas Instruments
|
$22.8773 | Yes | Yes | Active | 32 | 53248 | 13312 | C28X | 32 | 20 | 100 MHz | 19 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.89 V | 1.71 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 176 | ||||
|
TMX320F28232ZHHA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 26624 | 32 | 20 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | 85 °C | -40 °C | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 179 | |||||||||||||||||||||||
|
TMX320F28232ZJZA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 26624 | 32 | 20 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA, BGA176,14X14,40 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 176 |