Filter Your Search
1 - 2 of 2 results
|
TMS320LF2407PGES
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 5 | 16 | 16 | FLASH | 120 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-144 | 144 | unknown | 8542.31.00.01 | ||
|
TMS320LF2407PGE(S)
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-144 | 144 | unknown |